Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0235.250HXPCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.26K8360
Product Range235 Series
Your Part Number
343 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.270 |
| 25+ | $1.180 |
| 50+ | $1.080 |
| 100+ | $1.010 |
| 500+ | $0.855 |
| 1000+ | $0.798 |
| 2500+ | $0.782 |
Price for:Each
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0235.250HXPCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.26K8360
Product Range235 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current250mA
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range235 Series
Breaking Capacity Current AC35A
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 0235.250HXP is a fast-acting Cartridge Fuse with ceramic tube, nickel-plated brass cap and tin plated copper leads. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits. 5 x 20mm time-Lag glass body cartridge fuse designed to IEC specification.
- -55 to 125°C Operating temperature range
Applications
Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
35A
Fuse Current
250mA
Fuse Size Metric
5mm x 20mm
Product Range
235 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for 0235.250HXP
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
