Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0239.800MXPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25R5278
Product RangeSlo-Blo 239 Series
Your Part Number
286 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 10+ | $1.130 |
| 25+ | $1.040 |
| 50+ | $0.949 |
| 100+ | $0.879 |
| 500+ | $0.737 |
| 1000+ | $0.684 |
| 2500+ | $0.670 |
Price for:Each
Minimum: 1
Multiple: 1
$1.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0239.800MXPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25R5278
Product RangeSlo-Blo 239 Series
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current800mA
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeSlo-Blo 239 Series
Breaking Capacity Current AC35A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
35A
Fuse Current
800mA
Fuse Size Metric
5mm x 20mm
Product Range
Slo-Blo 239 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for 0239.800MXP
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
