Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0239007.MXPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.26K8420
Product RangeSlo-Blo 239 Series
Your Part Number
1,019 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.290 |
| 25+ | $1.190 |
| 50+ | $1.090 |
| 100+ | $1.010 |
| 500+ | $0.863 |
| 1000+ | $0.806 |
| 2500+ | $0.790 |
Price for:Each
Minimum: 1
Multiple: 1
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0239007.MXPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.26K8420
Product RangeSlo-Blo 239 Series
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current7A
Voltage Rating VAC125V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeSlo-Blo 239 Series
Breaking Capacity Current AC10kA
SVHCNo SVHC (25-Jun-2020)
Product Overview
0239007.MXP is a 239 series Slo-Blo® glass body cartridge fuse designed to UL specifications. It is used as supplementary protection in an appliance or utilization equipment to provide individual protection for components or internal circuits.
- Designed to UL/CSA/ANCE 248 standard
- Operating temperature range from -55 to 125°C
- Glass body, nickel–plated brass cap, tin–plated copper leads
- 125V AC voltage rating
- 10kA breaking capacity current AC
- 7A fuse current
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VAC
125V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
10kA
Fuse Current
7A
Fuse Size Metric
5mm x 20mm
Product Range
Slo-Blo 239 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
