Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0242.050UAT1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.98K4395
Product Range242
Your Part Number
598 In Stock
11,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.490 |
| 10+ | $7.600 |
| 25+ | $7.100 |
| 50+ | $6.590 |
| 100+ | $5.960 |
| 500+ | $5.500 |
| 1000+ | $4.950 |
| 2500+ | $4.660 |
Price for:Each
Minimum: 1
Multiple: 1
$8.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0242.050UAT1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.98K4395
Product Range242
Technical Datasheet
Fuse Current50mA
Voltage Rating VAC250V
Product Range242
Voltage Rating VDC250V
Blow CharacteristicFast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC4kA
Breaking Capacity Current DC4kA
SVHCLead (21-Jan-2025)
Technical Specifications
Fuse Current
50mA
Product Range
242
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
4kA
SVHC
Lead (21-Jan-2025)
Voltage Rating VAC
250V
Voltage Rating VDC
250V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
4kA
Technical Docs (1)
Alternatives for 0242.050UAT1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
