Print Page
0251.125MXL
Fuse, PCB Leaded, 125 mA, 125 V, PICO II 251 Series, 125 V, Very Fast Acting, Axial Leaded
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0251.125MXLCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 12J4190 |
| Product Range | PICO II 251 Series |
| Your Part Number | |
| Technical Datasheet |
3,568 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 10+ | $1.340 |
| 25+ | $1.240 |
| 50+ | $1.130 |
| 100+ | $0.906 |
| 500+ | $0.814 |
| 1000+ | $0.813 |
| 2500+ | $0.797 |
Price for:Each
Minimum: 1
Multiple: 1
$1.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0251.125MXLCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 12J4190 |
| Product Range | PICO II 251 Series |
| Technical Datasheet | |
| Fuse Current | 125mA |
| Voltage Rating VAC | 125V |
| Product Range | PICO II 251 Series |
| Voltage Rating VDC | 125V |
| Blow Characteristic | Very Fast Acting |
| Fuse Case Style | Axial Leaded |
| Breaking Capacity Current AC | 50A |
| Breaking Capacity Current DC | 300A |
| SVHC | To Be Advised |
Product Overview
The 0251.125MXL is a 125mA very fast-acting Axial Leaded Fuse with encapsulated epoxy-coated pure tin-coated copper wire leads body. The PICO® II very fast-acting fuse is designed to meet an extensive array of performance characteristics. It provides secondary protection for space constrained applications.
- Small size
- Low temperature rerating
- -55 to 125°C Operating temperature range
Applications
Consumer Electronics, Power Management, Audio, Imaging, Video & Vision, Lighting, Medical
Technical Specifications
| Fuse Current | 125mA |
|---|---|
| Product Range | PICO II 251 Series |
| Blow Characteristic | Very Fast Acting |
| Breaking Capacity Current AC | 50A |
| SVHC | To Be Advised |
| Voltage Rating VAC | 125V |
|---|---|
| Voltage Rating VDC | 125V |
| Fuse Case Style | Axial Leaded |
| Breaking Capacity Current DC | 300A |
Technical Docs (2)
Alternatives for 0251.125MXL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
