Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0251001.MXLCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 12J4210 |
| Product Range | PICO II 251 Series |
| Your Part Number | |
| Technical Datasheet |
2,886 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 10+ | $1.050 |
| 25+ | $0.970 |
| 50+ | $0.890 |
| 100+ | $0.722 |
| 500+ | $0.650 |
| 1000+ | $0.649 |
| 2500+ | $0.636 |
Price for:Each
Minimum: 1
Multiple: 1
$1.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0251001.MXLCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 12J4210 |
| Product Range | PICO II 251 Series |
| Technical Datasheet | |
| Fuse Current | 1A |
| Voltage Rating VAC | 125V |
| Product Range | PICO II 251 Series |
| Voltage Rating VDC | 125V |
| Blow Characteristic | Very Fast Acting |
| Fuse Case Style | Axial Leaded |
| Breaking Capacity Current AC | 50A |
| Breaking Capacity Current DC | 300A |
| SVHC | To Be Advised |
Product Overview
The 0251001.MXL is a 1A very fast-acting Axial Leaded Fuse with encapsulated epoxy-coated pure tin-coated copper wire leads body. The PICO® II very fast-acting fuse is designed to meet an extensive array of performance characteristics. It provides secondary protection for space constrained applications.
- Small size
- Low temperature rerating
- -55 to 125°C Operating temperature range
Applications
Consumer Electronics, Power Management, Audio, Imaging, Video & Vision, Lighting, Medical
Technical Specifications
| Fuse Current | 1A |
|---|---|
| Product Range | PICO II 251 Series |
| Blow Characteristic | Very Fast Acting |
| Breaking Capacity Current AC | 50A |
| SVHC | To Be Advised |
| Voltage Rating VAC | 125V |
|---|---|
| Voltage Rating VDC | 125V |
| Fuse Case Style | Axial Leaded |
| Breaking Capacity Current DC | 300A |
Technical Docs (2)
Alternatives for 0251001.MXL
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
