Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0251005.MXLCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 12J4222 |
| Product Range | PICO II 251 Series |
| Your Part Number | |
| Technical Datasheet |
5,898 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.080 |
| 25+ | $1.000 |
| 50+ | $0.919 |
| 100+ | $0.718 |
| 500+ | $0.650 |
| 1000+ | $0.649 |
| 2500+ | $0.636 |
Price for:Each
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0251005.MXLCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 12J4222 |
| Product Range | PICO II 251 Series |
| Technical Datasheet | |
| Fuse Current | 5A |
| Voltage Rating VAC | 125V |
| Product Range | PICO II 251 Series |
| Voltage Rating VDC | 125V |
| Blow Characteristic | Very Fast Acting |
| Fuse Case Style | Axial Leaded |
| Breaking Capacity Current AC | 50A |
| Breaking Capacity Current DC | 300A |
| SVHC | To Be Advised |
Product Overview
The 0251005.MXL is a PICO® II 251-series 5A 125VAC/DC very fast acting PCB Fuse with encapsulated, epoxy-coated ceramic, pure tin coated copper wire leads and axial leaded case style. It features low temperature re-rating, halogen-free and wide operating temperature range. This fuse is designed to meet an extensive array of performance characteristics in a space-saving sub miniature package.
- 52.4mm Lead length
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Lighting, Power Management, Audio, Commercial, Medical
Technical Specifications
| Fuse Current | 5A |
|---|---|
| Product Range | PICO II 251 Series |
| Blow Characteristic | Very Fast Acting |
| Breaking Capacity Current AC | 50A |
| SVHC | To Be Advised |
| Voltage Rating VAC | 125V |
|---|---|
| Voltage Rating VDC | 125V |
| Fuse Case Style | Axial Leaded |
| Breaking Capacity Current DC | 300A |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
