Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0251005.NRT1LCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel28X4534
Re-Reel16M0075RL
Cut Tape16M0075
Product RangePICO II 251 Series
Your Part Number
88 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.720 | $1.72 |
| Total Price | $1.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 25+ | $1.350 |
| 100+ | $1.060 |
| 250+ | $0.968 |
| 500+ | $0.904 |
| 1000+ | $0.843 |
| 5000+ | $0.826 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.706 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0251005.NRT1LCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel28X4534
Re-Reel16M0075RL
Cut Tape16M0075
Product RangePICO II 251 Series
Technical Datasheet
Fuse Current5A
Voltage Rating VAC125V
Product RangePICO II 251 Series
Voltage Rating VDC125V
Blow CharacteristicVery Fast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCTo Be Advised
Product Overview
The 0251005.NRT1L is a 5A very fast-acting Axial Leaded Fuse with encapsulated epoxy-coated pure tin-coated copper wire leads body. The PICO® II very fast-acting fuse is designed to meet an extensive array of performance characteristics. It provides secondary protection for space constrained applications.
- Small size
- Low temperature rerating
- -55 to 125°C Operating temperature range
Applications
Consumer Electronics, Power Management, Audio, Imaging, Video & Vision, Lighting, Medical
Technical Specifications
Fuse Current
5A
Product Range
PICO II 251 Series
Blow Characteristic
Very Fast Acting
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Voltage Rating VAC
125V
Voltage Rating VDC
125V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
300A
Technical Docs (2)
Alternatives for 0251005.NRT1L
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
