Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0251015.NAT1LCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25R5302
Product RangePICO II 251 Series
Your Part Number
8,007 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.730 |
| 20+ | $1.650 |
| 30+ | $1.550 |
| 50+ | $1.470 |
| 100+ | $1.370 |
| 250+ | $1.250 |
| 500+ | $1.170 |
| 1000+ | $1.090 |
Price for:Each
Minimum: 10
Multiple: 10
$17.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0251015.NAT1LCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25R5302
Product RangePICO II 251 Series
Technical Datasheet
Fuse Current15A
Voltage Rating VAC32V
Product RangePICO II 251 Series
Voltage Rating VDC32V
Blow CharacteristicVery Fast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCTo Be Advised
Technical Specifications
Fuse Current
15A
Product Range
PICO II 251 Series
Blow Characteristic
Very Fast Acting
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Voltage Rating VAC
32V
Voltage Rating VDC
32V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
300A
Technical Docs (2)
Alternatives for 0251015.NAT1L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
