Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0273.050HCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 28F065 |
| Product Range | MICRO 273 Series |
| Your Part Number | |
| Technical Datasheet |
1,332 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.060 |
| 25+ | $8.650 |
| 100+ | $6.560 |
| 250+ | $6.070 |
| 500+ | $5.570 |
| 1000+ | $5.450 |
| 2500+ | $5.340 |
Price for:Each
Minimum: 1
Multiple: 1
$11.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0273.050HCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 28F065 |
| Product Range | MICRO 273 Series |
| Technical Datasheet | |
| Fuse Current | 50mA |
| Voltage Rating VAC | 125V |
| Product Range | MICRO 273 Series |
| Voltage Rating VDC | 125V |
| Blow Characteristic | Very Fast Acting |
| Fuse Case Style | Radial Leaded |
| Breaking Capacity Current AC | 10kA |
| Breaking Capacity Current DC | 10kA |
| SVHC | To Be Advised |
Product Overview
The 0273.050H is a radial Lead Fuse provides reliability in a compact design. The complete range of ampere ratings from 1/500 to 5A to suit a wide variety of design needs.
- Military Grade Available
- High Breaking Capacity
- Clear Cover Option to View Fuse Element Status
- Plug-in with Short or Long Leads Option
- Very Fast-acting Fuse
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
| Fuse Current | 50mA |
|---|---|
| Product Range | MICRO 273 Series |
| Blow Characteristic | Very Fast Acting |
| Breaking Capacity Current AC | 10kA |
| SVHC | To Be Advised |
| Voltage Rating VAC | 125V |
|---|---|
| Voltage Rating VDC | 125V |
| Fuse Case Style | Radial Leaded |
| Breaking Capacity Current DC | 10kA |
Technical Docs (2)
Alternatives for 0273.050H
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
