Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0273.500HCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 28F073 |
| Product Range | MICRO 273 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $11.170 |
| 25+ | $8.560 |
| 100+ | $6.540 |
| 250+ | $6.020 |
| 500+ | $5.490 |
| 1000+ | $5.390 |
| 2500+ | $5.270 |
Price for:Each
Minimum: 1
Multiple: 1
$11.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0273.500HCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 28F073 |
| Product Range | MICRO 273 Series |
| Technical Datasheet | |
| Fuse Current | 500mA |
| Voltage Rating VAC | 125V |
| Product Range | MICRO 273 Series |
| Voltage Rating VDC | 125V |
| Blow Characteristic | Very Fast Acting |
| Fuse Case Style | Radial Leaded |
| Breaking Capacity Current AC | 10kA |
| Breaking Capacity Current DC | 10kA |
| SVHC | To Be Advised |
Product Overview
The 0273.500H is a 0.5A/125V very Fast Acting Fuse with R-4 Ryton base, tin-plated copper pins, mirror polished polycarbonate cap and radial leaded case. This 273-series fuse features high breaking capacity. Provides reliability in a compact design.
- Clear cover to view fuse element status
- Plug-in with short or long leads
- Military grade
- 0.167Ω Nominal cold resistance
- -55 to 85°C Operating temperature range
Applications
Safety, Consumer Electronics
Technical Specifications
| Fuse Current | 500mA |
|---|---|
| Product Range | MICRO 273 Series |
| Blow Characteristic | Very Fast Acting |
| Breaking Capacity Current AC | 10kA |
| SVHC | To Be Advised |
| Voltage Rating VAC | 125V |
|---|---|
| Voltage Rating VDC | 125V |
| Fuse Case Style | Radial Leaded |
| Breaking Capacity Current DC | 10kA |
Technical Docs (2)
Alternatives for 0273.500H
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
