Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0273.750HCopy |
| Manufacturer Standard Lead Time | 35 weeks |
| Newark Part No. | 28F125 |
| Product Range | MICRO 273 Series |
| Your Part Number | |
| Technical Datasheet |
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.820 |
| 25+ | $9.810 |
| 100+ | $7.420 |
| 250+ | $6.880 |
| 500+ | $6.330 |
| 1000+ | $6.210 |
| 2500+ | $6.080 |
Price for:Each
Minimum: 1
Multiple: 1
$12.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0273.750HCopy |
| Manufacturer Standard Lead Time | 35 weeks |
| Newark Part No. | 28F125 |
| Product Range | MICRO 273 Series |
| Technical Datasheet | |
| Fuse Current | 750mA |
| Voltage Rating VAC | 125V |
| Product Range | MICRO 273 Series |
| Voltage Rating VDC | 125V |
| Blow Characteristic | Very Fast Acting |
| Fuse Case Style | Radial Leaded |
| Breaking Capacity Current AC | 10kA |
| Breaking Capacity Current DC | 10kA |
| SVHC | To Be Advised |
Technical Specifications
| Fuse Current | 750mA |
|---|---|
| Product Range | MICRO 273 Series |
| Blow Characteristic | Very Fast Acting |
| Breaking Capacity Current AC | 10kA |
| SVHC | To Be Advised |
| Voltage Rating VAC | 125V |
|---|---|
| Voltage Rating VDC | 125V |
| Fuse Case Style | Radial Leaded |
| Breaking Capacity Current DC | 10kA |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
