Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 028707.5PXCNCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 24W7940 |
| Product Range | ATOF |
| Your Part Number | |
| Technical Datasheet |
55,567 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.506 |
| 10+ | $0.396 |
| 25+ | $0.368 |
| 50+ | $0.338 |
| 100+ | $0.316 |
| 500+ | $0.271 |
| 1000+ | $0.255 |
| 2500+ | $0.238 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 028707.5PXCNCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 24W7940 |
| Product Range | ATOF |
| Technical Datasheet | |
| Blow Characteristic | Fast Acting |
| Fuse Current | 7.5A |
| Voltage Rating VDC | 32V |
| Auto Blade Fuse Size | 19.1mm x 5mm x 19mm |
| Product Range | ATOF |
| SVHC | To Be Advised |
Technical Specifications
| Blow Characteristic | Fast Acting |
|---|---|
| Voltage Rating VDC | 32V |
| Product Range | ATOF |
| Fuse Current | 7.5A |
|---|---|
| Auto Blade Fuse Size | 19.1mm x 5mm x 19mm |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for 028707.5PXCN
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
