Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0297015.WXNVCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 95F2014 |
| Product Range | MINI 297 Series |
| Your Part Number | |
| Technical Datasheet |
1,155 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.401 |
| 10+ | $0.297 |
| 25+ | $0.274 |
| 50+ | $0.250 |
| 100+ | $0.226 |
| 500+ | $0.194 |
| 1000+ | $0.189 |
| 2500+ | $0.185 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0297015.WXNVCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 95F2014 |
| Product Range | MINI 297 Series |
| Technical Datasheet | |
| Blow Characteristic | Fast Acting |
| Fuse Current | 15A |
| Voltage Rating VDC | 32V |
| Auto Blade Fuse Size | 10.9mm x 3.8mm x 8.8mm |
| Product Range | MINI 297 Series |
| SVHC | To Be Advised |
Product Overview
The 0297015.WXNV is a 15A/32VDC fast acting Blade Fuse with nylon body and silver-plated terminations. This 297-series fuse has miniature design meets the need for more circuits to be protected while utilizing less space and its ability to cope with high temperatures in adverse environments.
- Blue housing
- 1000A Interrupting rating
- 98mV Typical voltage drop
- 4.58mΩ Cold resistance
- -40 to 125°C Operating temperature range
Applications
Safety, Automotive, Portable Devices
Technical Specifications
| Blow Characteristic | Fast Acting |
|---|---|
| Voltage Rating VDC | 32V |
| Product Range | MINI 297 Series |
| Fuse Current | 15A |
|---|---|
| Auto Blade Fuse Size | 10.9mm x 3.8mm x 8.8mm |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for 0297015.WXNV
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
