Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0299020.TXNCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 18AC0754 |
| Product Range | MAXI 299 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.540 |
| 10+ | $4.410 |
| 25+ | $4.100 |
| 50+ | $3.770 |
| 100+ | $3.540 |
| 500+ | $3.050 |
| 1000+ | $2.940 |
| 2500+ | $2.880 |
Price for:Each
Minimum: 1
Multiple: 1
$5.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0299020.TXNCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 18AC0754 |
| Product Range | MAXI 299 Series |
| Technical Datasheet | |
| Blow Characteristic | Time Delay |
| Fuse Current | 20A |
| Voltage Rating VDC | 32V |
| Auto Blade Fuse Size | 29.2mm x 8.9mm x 21.6mm |
| Product Range | MAXI 299 Series |
| SVHC | To Be Advised |
Technical Specifications
| Blow Characteristic | Time Delay |
|---|---|
| Voltage Rating VDC | 32V |
| Product Range | MAXI 299 Series |
| Fuse Current | 20A |
|---|---|
| Auto Blade Fuse Size | 29.2mm x 8.9mm x 21.6mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
