Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0299060.TXNCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 95M7670 |
| Product Range | MAXI 299 Series |
| Your Part Number | |
| Technical Datasheet |
2,779 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.540 |
| 10+ | $4.410 |
| 25+ | $4.100 |
| 50+ | $3.770 |
| 100+ | $3.540 |
| 500+ | $3.050 |
| 1000+ | $2.940 |
| 2500+ | $2.880 |
Price for:Each
Minimum: 1
Multiple: 1
$5.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0299060.TXNCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 95M7670 |
| Product Range | MAXI 299 Series |
| Technical Datasheet | |
| Blow Characteristic | Time Delay |
| Fuse Current | 60A |
| Voltage Rating VDC | 32V |
| Auto Blade Fuse Size | 29.2mm x 8.9mm x 21.6mm |
| Product Range | MAXI 299 Series |
| SVHC | To Be Advised |
Product Overview
The 0299060.TXN is a 60A/32VDC Slow Blow Fuse with plastic body and silver-plated terminations. This 299-series fuse features higher range of amperage ratings than the MINI® and ATO® fuse designs and is larger in physical size.
- Blue body
- 1000A Interrupting rating
- 0.002Ω Nominal cold resistance
Applications
Safety, Automotive
Technical Specifications
| Blow Characteristic | Time Delay |
|---|---|
| Voltage Rating VDC | 32V |
| Product Range | MAXI 299 Series |
| Fuse Current | 60A |
|---|---|
| Auto Blade Fuse Size | 29.2mm x 8.9mm x 21.6mm |
| SVHC | To Be Advised |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
