Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No030801.5URCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel42AH1387RL
Cut Tape42AH1387
Product RangePICO 308 Series
Your Part Number
145 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.630 | $5.63 |
| Total Price | $5.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.630 |
| 25+ | $4.420 |
| 100+ | $3.500 |
| 250+ | $3.180 |
| 500+ | $3.120 |
| 1000+ | $3.060 |
| 5000+ | $2.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No030801.5URCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel42AH1387RL
Cut Tape42AH1387
Product RangePICO 308 Series
Technical Datasheet
Fuse Current1.5A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC30V
Fuse Case Style5.4mm x 3.8mm
Product RangePICO 308 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fuse Current
1.5A
Voltage Rating VAC
-
Fuse Case Style
5.4mm x 3.8mm
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Fast Acting
Voltage Rating VDC
30V
Product Range
PICO 308 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
