Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0312003.MXPCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 42K9633 |
| Product Range | 312 Series |
| Your Part Number | |
| Technical Datasheet |
677 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.746 |
| 10+ | $0.579 |
| 25+ | $0.535 |
| 50+ | $0.490 |
| 100+ | $0.456 |
| 500+ | $0.386 |
| 1000+ | $0.358 |
| 2500+ | $0.352 |
Price for:Each
Minimum: 1
Multiple: 1
$0.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0312003.MXPCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 42K9633 |
| Product Range | 312 Series |
| Technical Datasheet | |
| Blow Characteristic | Fast Acting |
| Fuse Current | 3A |
| Voltage Rating VAC | 250V |
| Fuse Size Metric | 6.3mm x 32mm |
| Fuse Size Imperial | 1/4" x 1-1/4" |
| Product Range | 312 Series |
| Breaking Capacity Current AC | 100A |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
The 0312003.MXP is a 3A 3AG fast-acting Cartridge Fuse with glass body, nickel plated brass cap and tin plated copper leads. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
- 0.04265Ω Nominal cold resistance
- -55 to 125°C Temperature range
Applications
Safety
Technical Specifications
| Blow Characteristic | Fast Acting |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Size Imperial | 1/4" x 1-1/4" |
| Breaking Capacity Current AC | 100A |
| Fuse Current | 3A |
|---|---|
| Fuse Size Metric | 6.3mm x 32mm |
| Product Range | 312 Series |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (2)
Alternatives for 0312003.MXP
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
