0313.125HXP
Fuse, Cartridge, Slow Blow, 125 mA, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", Slo-Blo 313 Series

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0313.125HXPCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 26K8464 |
| Product Range | Slo-Blo 313 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.170 |
| 10+ | $3.280 |
| 25+ | $3.010 |
| 50+ | $2.730 |
| 100+ | $2.530 |
| 500+ | $2.260 |
| 1000+ | $2.210 |
| 2500+ | $2.170 |
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0313.125HXPCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 26K8464 |
| Product Range | Slo-Blo 313 Series |
| Technical Datasheet | |
| Blow Characteristic | Slow Blow |
| Fuse Current | 125mA |
| Voltage Rating VAC | 250V |
| Fuse Size Metric | 6.3mm x 32mm |
| Fuse Size Imperial | 1/4" x 1-1/4" |
| Product Range | Slo-Blo 313 Series |
| Breaking Capacity Current AC | 35A |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
The 0313.125HXP is a 0.125A/250VAC slow blow Cartridge Fuse with glass body, tin-plated copper leads and nickel-plated brass cap. The 313-series fuse has time-delayed in the overload range, which provides superior protection inductive loads such as motors, transformers and solenoids. Guesswork and time-consuming circuit testing is eliminated. Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits. The 3AG Slo-Blo® fuse solves a broad range of application requirements while offering reliable performance and cost-effective circuit protection.
- 30Ω Nominal cold resistance
- -55 to 125°C Operating temperature range
Applications
Safety, Motor Drive & Control
Technical Specifications
| Blow Characteristic | Slow Blow |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Size Imperial | 1/4" x 1-1/4" |
| Breaking Capacity Current AC | 35A |
| Fuse Current | 125mA |
|---|---|
| Fuse Size Metric | 6.3mm x 32mm |
| Product Range | Slo-Blo 313 Series |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (3)
Alternatives for 0313.125HXP
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
