Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0313001.MXPCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 26M7086 |
| Product Range | Slo-Blo 313 Series |
| Your Part Number | |
| Technical Datasheet |
745 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 10+ | $1.350 |
| 25+ | $1.250 |
| 50+ | $1.140 |
| 100+ | $1.070 |
| 500+ | $0.903 |
| 1000+ | $0.842 |
| 2500+ | $0.825 |
Price for:Each
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0313001.MXPCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 26M7086 |
| Product Range | Slo-Blo 313 Series |
| Technical Datasheet | |
| Blow Characteristic | Time Delay |
| Fuse Current | 1A |
| Voltage Rating VAC | 250V |
| Fuse Size Metric | 6.3mm x 32mm |
| Fuse Size Imperial | 1/4" x 1-1/4" |
| Product Range | Slo-Blo 313 Series |
| Breaking Capacity Current AC | 35A |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
Applications
Safety
Technical Specifications
| Blow Characteristic | Time Delay |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Size Imperial | 1/4" x 1-1/4" |
| Breaking Capacity Current AC | 35A |
| Fuse Current | 1A |
|---|---|
| Fuse Size Metric | 6.3mm x 32mm |
| Product Range | Slo-Blo 313 Series |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (3)
Alternatives for 0313001.MXP
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
