
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0313004.HXPCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 26K8482 |
| Product Range | Slo-Blo 313 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 25+ | $1.670 |
| 100+ | $1.260 |
| 250+ | $1.170 |
| 500+ | $1.080 |
| 1000+ | $1.050 |
| 2500+ | $1.010 |
| 5000+ | $0.991 |
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0313004.HXPCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 26K8482 |
| Product Range | Slo-Blo 313 Series |
| Technical Datasheet | |
| Blow Characteristic | Slow Blow |
| Fuse Current | 4A |
| Voltage Rating VAC | 250V |
| Fuse Size Metric | 6.3mm x 32mm |
| Fuse Size Imperial | 1/4" x 1-1/4" |
| Product Range | Slo-Blo 313 Series |
| Breaking Capacity Current AC | 200A |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 0313004.HXP is a 313-series 4A 250VAC 3AG slow blow Cartridge Fuse with glass body, nickel-plated brass cap and tin-plated copper leads. This is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits, solves a broad range of application requirements while offering reliable performance and cost-effective circuit protection, it is having time-delayed in the overload range which provides superior protection inductive loads such as motors, transformers and solenoids. 3AG indicating fuses instantly identify themselves upon opening by showing a discoloration of their glass bodies. Guesswork and time-consuming circuit testing is eliminated. In accordance with UL standard 248-14.
- 0.0311Ω Cold resistance
- -55 to 125°C Operating temperature range
Applications
Safety
Technical Specifications
| Blow Characteristic | Slow Blow |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Size Imperial | 1/4" x 1-1/4" |
| Breaking Capacity Current AC | 200A |
| Fuse Current | 4A |
|---|---|
| Fuse Size Metric | 6.3mm x 32mm |
| Product Range | Slo-Blo 313 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for 0313004.HXP
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
