Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0313005.MXPCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 42K9669 |
| Product Range | Slo-Blo 313 Series |
| Your Part Number | |
| Technical Datasheet |
697 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 25+ | $1.680 |
| 100+ | $1.330 |
| 250+ | $1.200 |
| 500+ | $1.120 |
| 1000+ | $1.080 |
| 2500+ | $1.060 |
| 5000+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$2.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0313005.MXPCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 42K9669 |
| Product Range | Slo-Blo 313 Series |
| Technical Datasheet | |
| Blow Characteristic | Slow Blow |
| Fuse Current | 5A |
| Voltage Rating VAC | 250V |
| Fuse Size Metric | 6.3mm x 32mm |
| Fuse Size Imperial | 1/4" x 1-1/4" |
| Product Range | Slo-Blo 313 Series |
| Breaking Capacity Current AC | 200A |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
The 0313005.MXP is a 5A 3AG Cartridge Fuse with glass body, nickel plated brass cap and tin plated copper leads. The 3AG Slo-Blo® fuse solves a broad range of application requirements while offering reliable performance circuit protection. This unique design offers the same quality performance characteristics as the standard 3AG Slo-Blo® Fuse design. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
- Guesswork and time-consuming circuit testing is eliminated
- 0.02135Ω Nominal cold resistance
- -55 to 125°C Temperature range
Applications
Safety
Technical Specifications
| Blow Characteristic | Slow Blow |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Size Imperial | 1/4" x 1-1/4" |
| Breaking Capacity Current AC | 200A |
| Fuse Current | 5A |
|---|---|
| Fuse Size Metric | 6.3mm x 32mm |
| Product Range | Slo-Blo 313 Series |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (2)
Alternatives for 0313005.MXP
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
