Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0326010.MXPCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 42K9882 |
| Product Range | Slo-Blo 326 Series |
| Your Part Number | |
| Technical Datasheet |
385 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
| 25+ | $2.330 |
| 100+ | $1.840 |
| 250+ | $1.670 |
| 500+ | $1.550 |
| 1000+ | $1.450 |
| 2500+ | $1.430 |
| 5000+ | $1.400 |
Price for:Each
Minimum: 1
Multiple: 1
$2.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0326010.MXPCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 42K9882 |
| Product Range | Slo-Blo 326 Series |
| Technical Datasheet | |
| Blow Characteristic | Slow Blow |
| Fuse Current | 10A |
| Voltage Rating VAC | 250V |
| Fuse Size Metric | 6.3mm x 32mm |
| Fuse Size Imperial | 1/4" x 1-1/4" |
| Product Range | Slo-Blo 326 Series |
| Breaking Capacity Current AC | 400A |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
The 0326010.MXP is a 10A/250VAC time delay Cartridge Fuse with ceramic body, tin-plated copper leads and nickel-plated brass cap. Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits. The 326-series 3AB Slo-Blo® fuse with ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected.
- 0.0132Ω Nominal cold resistance
- -55 to 125°C Operating temperature range
Applications
Safety
Technical Specifications
| Blow Characteristic | Slow Blow |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Size Imperial | 1/4" x 1-1/4" |
| Breaking Capacity Current AC | 400A |
| Fuse Current | 10A |
|---|---|
| Fuse Size Metric | 6.3mm x 32mm |
| Product Range | Slo-Blo 326 Series |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (2)
Alternatives for 0326010.MXP
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
