Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0326020.MXPCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 25R5500 |
| Product Range | Slo-Blo 326 |
| Your Part Number | |
| Technical Datasheet |
1,985 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 25+ | $2.350 |
| 100+ | $1.860 |
| 250+ | $1.690 |
| 500+ | $1.580 |
| 1000+ | $1.470 |
| 2500+ | $1.450 |
| 5000+ | $1.420 |
Price for:Each
Minimum: 1
Multiple: 1
$3.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0326020.MXPCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 25R5500 |
| Product Range | Slo-Blo 326 |
| Technical Datasheet | |
| Blow Characteristic | Slow Blow |
| Fuse Current | 20A |
| Voltage Rating VAC | 250V |
| Fuse Size Metric | 6.3mm x 32mm |
| Fuse Size Imperial | 1/4" x 1-1/4" |
| Product Range | Slo-Blo 326 |
| Breaking Capacity Current AC | 1.5kA |
| SVHC | To Be Advised |
Product Overview
The 0326020.MXP is a 20A 3AB Cartridge Fuse with ceramic body, nickel-plated brass cap and tin plated copper leads. The ceramic body permits higher interrupting ratings and voltage ratings. It is ideal for applications where high current loads are expected. The Slo-Blo® fuse is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
- 0.00335Ω Nominal cold resistance
- -55 to 125°C Temperature range
Applications
Safety
Technical Specifications
| Blow Characteristic | Slow Blow |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Size Imperial | 1/4" x 1-1/4" |
| Breaking Capacity Current AC | 1.5kA |
| Fuse Current | 20A |
|---|---|
| Fuse Size Metric | 6.3mm x 32mm |
| Product Range | Slo-Blo 326 |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for 0326020.MXP
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
