Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0327020.LXSCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.64W8534
Product RangeMICRO2 327 Series
Your Part Number
110 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.648 |
| 10+ | $0.494 |
| 25+ | $0.452 |
| 50+ | $0.410 |
| 100+ | $0.378 |
| 500+ | $0.314 |
| 1000+ | $0.289 |
| 2500+ | $0.284 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0327020.LXSCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.64W8534
Product RangeMICRO2 327 Series
Technical Datasheet
Blow Characteristic-
Fuse Current20A
Voltage Rating VDC32V
Auto Blade Fuse Size9.1mm x 3.8mm x 7.9mm
Product RangeMICRO2 327 Series
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
32V
Product Range
MICRO2 327 Series
Fuse Current
20A
Auto Blade Fuse Size
9.1mm x 3.8mm x 7.9mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
