Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No03540544ZCopy
Newark Part No.81AH9497
Product RangePOWR-BLOK Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.770 |
| 5+ | $13.920 |
| 10+ | $12.640 |
| 25+ | $11.360 |
| 100+ | $10.080 |
| 500+ | $8.700 |
| 1000+ | $8.400 |
Price for:Each
Minimum: 1
Multiple: 1
$16.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No03540544ZCopy
Newark Part No.81AH9497
Product RangePOWR-BLOK Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current60A
Fuse Size HeldMINI
Holder Terminals-
No. of Fuses8Fuses
Product RangePOWR-BLOK Series
Voltage Rating VAC-
Voltage Rating VDC48V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
MINI
No. of Fuses
8Fuses
Voltage Rating VAC
-
SVHC
To Be Advised
Fuse Current
60A
Holder Terminals
-
Product Range
POWR-BLOK Series
Voltage Rating VDC
48V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
