Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No03560001ZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27F756
Product Range356 Series
Your Part Number
144 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.410 |
| 25+ | $6.440 |
| 100+ | $4.920 |
| 250+ | $4.680 |
| 500+ | $4.440 |
| 1000+ | $4.330 |
| 2500+ | $4.240 |
Price for:Each
Minimum: 1
Multiple: 1
$8.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No03560001ZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27F756
Product Range356 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current15A
Fuse Size Held1/4" x 1.1/4", 6.3mm x 32mm
Holder TerminalsScrew
No. of Fuses1Fuses
Product Range356 Series
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCTo Be Advised
Product Overview
The 03560001Z is a 15A/250V 1-pole Cartridge Fuse Block with phenolic laminated base, nickel-plated spring brass clips and 8-32THD screw-type terminals. This 356-series fuse block is used for 3AG fuses.
- Black base
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1.1/4", 6.3mm x 32mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
15A
Holder Terminals
Screw
Product Range
356 Series
Voltage Rating VDC
250V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
