Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 04000027MR Fuse, Surface Mount, 375 mA, 86 V, 2410 [6125 Metric], 400PV Series](https://mexico.newark.com/productimages/standard/en_US/42AJ7913-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No04000027MRCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel42AJ7913RL
Cut Tape42AJ7913
Product Range400PV Series
Your Part Number
864 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.130 | $2.13 |
| Total Price | $2.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 25+ | $1.670 |
| 100+ | $1.320 |
| 250+ | $1.200 |
| 500+ | $1.110 |
| 1000+ | $1.090 |
| 5000+ | $1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No04000027MRCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel42AJ7913RL
Cut Tape42AJ7913
Product Range400PV Series
Technical Datasheet
Fuse Current375mA
Blow Characteristic-
Voltage Rating VAC-
Voltage Rating VDC86V
Fuse Case Style2410 [6125 Metric]
Product Range400PV Series
Breaking Capacity Current AC-
Breaking Capacity Current DC10kA
SVHCTo Be Advised
Technical Specifications
Fuse Current
375mA
Voltage Rating VAC
-
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
-
Voltage Rating VDC
86V
Product Range
400PV Series
Breaking Capacity Current DC
10kA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
