Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0437.250WRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel25AJ3511
Full Reel94X3242
Re-Reel39X0275RL
Cut Tape39X0275
Product Range437
Your Part Number
3,000 In Stock
5,590 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.430 | $1.43 |
| Total Price | $1.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.430 |
| 25+ | $1.320 |
| 100+ | $1.080 |
| 250+ | $1.020 |
| 500+ | $0.964 |
| 1000+ | $0.907 |
| 5000+ | $0.860 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 100+ | $1.630 |
| 250+ | $1.470 |
| 500+ | $1.350 |
| 1000+ | $1.250 |
| 3000+ | $0.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0437.250WRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel25AJ3511
Full Reel94X3242
Re-Reel39X0275RL
Cut Tape39X0275
Product Range437
Technical Datasheet
Fuse Current250mA
Blow CharacteristicFast Acting
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style1206 [3216 Metric]
Product Range437
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fuse Current
250mA
Voltage Rating VAC
125VAC
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Fast Acting
Voltage Rating VDC
125VDC
Product Range
437
Breaking Capacity Current DC
50A
Technical Docs (2)
Alternatives for 0437.250WR
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
