Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0437.375WR Fuse, Surface Mount, 375 mA, Fast Acting, 125 V, 125 V, 1206 [3216 Metric], 437 Series](https://mexico.newark.com/productimages/standard/en_US/4544706.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0437.375WRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01P9236
Product Range437 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | $0.793 |
| 6000+ | $0.777 |
| 9000+ | $0.761 |
| 15000+ | $0.746 |
| 30000+ | $0.730 |
| 75000+ | $0.714 |
| 150000+ | $0.697 |
| 300000+ | $0.681 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$2,379.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0437.375WRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01P9236
Product Range437 Series
Technical Datasheet
Fuse Current375mA
Blow CharacteristicFast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style1206 [3216 Metric]
Product Range437 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fuse Current
375mA
Voltage Rating VAC
125V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Fast Acting
Voltage Rating VDC
125V
Product Range
437 Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
