Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 043701.5WR Fuse, Surface Mount, 1.5 A, Fast Acting, 63 V, 63 V, 1206 [3216 Metric], 437 Series](https://mexico.newark.com/productimages/standard/en_US/27AM6672-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No043701.5WRCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel27AM6674RL
Cut Tape27AM6674
Product Range437 Series
Your Part Number
2,849 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.010 | $2.01 |
| Total Price | $2.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 25+ | $1.580 |
| 100+ | $1.240 |
| 250+ | $1.120 |
| 500+ | $1.050 |
| 1000+ | $0.974 |
| 5000+ | $0.954 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No043701.5WRCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel27AM6674RL
Cut Tape27AM6674
Product Range437 Series
Technical Datasheet
Fuse Current1.5A
Blow CharacteristicFast Acting
Voltage Rating VAC63V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product Range437 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
1.5A
Voltage Rating VAC
63V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
63V
Product Range
437 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
