Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0438004.WRA Fuse, Surface Mount, 4 A, Fast Acting, 32 V, 32 V, 0603 [1608 Metric], 438A Series](https://mexico.newark.com/productimages/standard/en_US/70AC6329-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0438004.WRACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.46AC4652
Product Range438A Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 25+ | $1.430 |
| 100+ | $1.110 |
| 250+ | $1.020 |
| 500+ | $0.943 |
| 1000+ | $0.878 |
| 5000+ | $0.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0438004.WRACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.46AC4652
Product Range438A Series
Technical Datasheet
Fuse Current4A
Blow CharacteristicFast Acting
Voltage Rating VAC32V
Voltage Rating VDC32V
Fuse Case Style0603 [1608 Metric]
Product Range438A Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fuse Current
4A
Voltage Rating VAC
32V
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
438A Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
