Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 043801.5WR Fuse, Surface Mount, 1.5 A, Fast Acting, 63 V, 0603 [1608 Metric], 438 Series](https://mexico.newark.com/productimages/standard/en_US/4544706.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No043801.5WRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel01P9261RL
Cut Tape01P9261
Product Range438 Series
Your Part Number
2,800 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.020 | $2.02 |
| Total Price | $2.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 25+ | $1.590 |
| 100+ | $1.250 |
| 250+ | $1.130 |
| 500+ | $1.060 |
| 1000+ | $0.985 |
| 5000+ | $0.965 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No043801.5WRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel01P9261RL
Cut Tape01P9261
Product Range438 Series
Technical Datasheet
Fuse Current1.5A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style0603 [1608 Metric]
Product Range438 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fuse Current
1.5A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63V
Product Range
438 Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
