Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 044102.5WR Fuse, Surface Mount, 2.5 A, Fast Acting, 32 V, 0603 [1608 Metric], 441 Series](https://mexico.newark.com/productimages/standard/en_US/4544706.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No044102.5WRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.72R6755
Product Range441 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.030 |
| 6000+ | $1.010 |
| 9000+ | $0.987 |
| 15000+ | $0.966 |
| 30000+ | $0.946 |
| 75000+ | $0.924 |
| 150000+ | $0.904 |
| 300000+ | $0.883 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$3,090.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No044102.5WRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.72R6755
Product Range441 Series
Technical Datasheet
Fuse Current2.5A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0603 [1608 Metric]
Product Range441 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fuse Current
2.5A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
441 Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
