![LITTELFUSE 0449005.MR Fuse, Surface Mount, 5 A, Slow Blow, 125 V, 125 V, 2410 [6125 Metric], NANO2 Slo-Blo 449 Series](https://mexico.newark.com/productimages/standard/en_US/4674295.jpg)
| Quantity | Price |
|---|---|
| 1000+ | $1.780 |
| 2000+ | $1.760 |
Product Information
Product Overview
The 0449005.MR is a 5A surface mount Time Delay Fuse with ceramic body and gold-plated caps terminations. The NANO²® Slo-Blo® fuse is fully compatible with lead-free solder alloys and higher temperature profiles associated with lead-free assembly. The Slo-Blo® fuse design has enhanced inrush withstand characteristics over the NANO²® fast-acting fuse. The unique time delay feature of this fuse design helps solve the problem of nuisance opening by accommodating inrush currents that normally cause a fast-acting fuse to open.
- Low temperature rerating
- -55 to 125°C Operating temperature range
Applications
Portable Devices, Consumer Electronics, Computers & Computer Peripherals, Power Management, Communications & Networking, Industrial, Wireless
Technical Specifications
5A
125V
2410 [6125 Metric]
50A
No SVHC (25-Jun-2020)
Slow Blow
125V
NANO2 Slo-Blo 449 Series
50A
Technical Docs (2)
Alternatives for 0449005.MR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
