Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0451.500MRLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel08AC3463
Re-Reel39X0282RL
Cut Tape39X0282
Product RangeNANO2 451
Your Part Number
1,524 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.590 | $0.00 |
| Total Price | $1.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 25+ | $2.190 |
| 100+ | $1.730 |
| 250+ | $1.590 |
| 500+ | $1.480 |
| 1000+ | $1.450 |
| 5000+ | $1.420 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.590 |
| 2000+ | $1.510 |
| 3000+ | $1.440 |
| 5000+ | $1.320 |
| 10000+ | $1.280 |
| 25000+ | $1.240 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0451.500MRLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel08AC3463
Re-Reel39X0282RL
Cut Tape39X0282
Product RangeNANO2 451
Technical Datasheet
Fuse Current500mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 451
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCLead (25-Jun-2020)
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
125VAC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125VDC
Product Range
NANO2 451
Breaking Capacity Current DC
50A
Technical Docs (2)
Alternatives for 0451.500MRL
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
