Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0451010.MRSN Fuse, Surface Mount, 10 A, Very Fast Acting, 125 V, 125 V, 2410 [6125 Metric], NANO2 451 Series](https://mexico.newark.com/productimages/standard/en_US/27AM6686-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0451010.MRSNCopy
Newark Part No.27AM6688
Product RangeNANO2 451 Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 10+ | $2.030 |
| 25+ | $1.870 |
| 50+ | $1.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0451010.MRSNCopy
Newark Part No.27AM6688
Product RangeNANO2 451 Series
Technical Datasheet
Fuse Current10A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 451 Series
Breaking Capacity Current AC35A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
10A
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
35A
SVHC
To Be Advised
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125V
Product Range
NANO2 451 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
