Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0451012.MRLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel08AC3475
Re-Reel25R5569RL
Cut Tape25R5569
Product RangeNANO2 451
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $2.380 | $0.00 |
| Total Price | $2.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.020 |
| 25+ | $3.160 |
| 100+ | $2.500 |
| 250+ | $2.280 |
| 500+ | $2.130 |
| 1000+ | $2.090 |
| 5000+ | $2.040 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.380 |
| 2000+ | $2.280 |
| 3000+ | $2.160 |
| 5000+ | $2.030 |
| 10000+ | $1.960 |
| 25000+ | $1.940 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0451012.MRLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel08AC3475
Re-Reel25R5569RL
Cut Tape25R5569
Product RangeNANO2 451
Technical Datasheet
Fuse Current12A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC65V
Voltage Rating VDC65V
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 451
Breaking Capacity Current AC100A
Breaking Capacity Current DC150A
SVHCLead (25-Jun-2020)
Technical Specifications
Fuse Current
12A
Voltage Rating VAC
65V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
100A
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
65V
Product Range
NANO2 451
Breaking Capacity Current DC
150A
Technical Docs (2)
Alternatives for 0451012.MRL
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
