Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0452.500MRL Fuse, Surface Mount, 500 mA, Slow Blow, 125 V, 125 V, 2410 [6125 Metric]](https://mexico.newark.com/productimages/standard/en_US/12J2898-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0452.500MRLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel53K9071
Re-Reel12J2898RL
Cut Tape12J2898
Product RangeNANO2 Slo-Blo 452 Series
Your Part Number
965 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.620 | $3.62 |
| Total Price | $3.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.620 |
| 25+ | $2.850 |
| 100+ | $2.240 |
| 250+ | $2.040 |
| 500+ | $1.900 |
| 1000+ | $1.860 |
| 5000+ | $1.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0452.500MRLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel53K9071
Re-Reel12J2898RL
Cut Tape12J2898
Product RangeNANO2 Slo-Blo 452 Series
Technical Datasheet
Fuse Current500mA
Blow CharacteristicSlow Blow
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 Slo-Blo 452 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCLead (25-Jun-2020)
Product Overview
The 0452.500MRL is a 500mA surface mount Time Delay Fuse with ceramic body and gold plated caps terminations. The Nano²® Slo-Blo® fuse has enhanced inrush withstand characteristics over the NANO²® fast-acting fuse. The unique time delay feature of this fuse design helps solve the problem of nuisance opening by accommodating inrush currents that normally cause a fast-acting fuse to open.
- Low temperature rerating
- 0.7Ω Nominal cold resistance
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Portable Devices, Consumer Electronics, Power Management, Communications & Networking, Industrial, Wireless
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125V
Product Range
NANO2 Slo-Blo 452 Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Alternatives for 0452.500MRL
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
