Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0452007.MRLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel08AC3487
Re-Reel39X0298RL
Cut Tape39X0298
Product RangeNANO2 Slo-Blo 452
Your Part Number
3,112 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.620 | $4.62 |
| Total Price | $4.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.620 |
| 25+ | $3.630 |
| 100+ | $2.870 |
| 250+ | $2.620 |
| 500+ | $2.450 |
| 1000+ | $2.400 |
| 5000+ | $2.350 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.770 |
| 2000+ | $2.660 |
| 3000+ | $2.520 |
| 5000+ | $2.360 |
| 10000+ | $2.280 |
| 25000+ | $2.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0452007.MRLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel08AC3487
Re-Reel39X0298RL
Cut Tape39X0298
Product RangeNANO2 Slo-Blo 452
Technical Datasheet
Fuse Current7A
Blow CharacteristicSlow Blow
Voltage Rating VAC75VAC
Voltage Rating VDC75VDC
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 Slo-Blo 452
Breaking Capacity Current AC50A
Breaking Capacity Current DC100A
SVHCLead (25-Jun-2020)
Technical Specifications
Fuse Current
7A
Voltage Rating VAC
75VAC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Slow Blow
Voltage Rating VDC
75VDC
Product Range
NANO2 Slo-Blo 452
Breaking Capacity Current DC
100A
Technical Docs (1)
Alternatives for 0452007.MRL
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
