Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0453002.MR Fuse, Surface Mount, 2 A, Very Fast Acting, 125 V, 125 V, 2410 [6125 Metric], NANO2 453 Series](https://mexico.newark.com/productimages/standard/en_US/12J3685-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0453002.MRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel12J3685
Cut Tape12J3685
Product RangeNANO2 453 Series
Your Part Number
1,474 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.550 | $2.55 |
| Total Price | $2.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 10+ | $1.990 |
| 25+ | $1.840 |
| 50+ | $1.680 |
| 100+ | $1.570 |
| 250+ | $1.430 |
| 500+ | $1.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0453002.MRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel12J3685
Cut Tape12J3685
Product RangeNANO2 453 Series
Technical Datasheet
Fuse Current2A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 453 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCLead
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125V
Product Range
NANO2 453 Series
Breaking Capacity Current DC
300A
Technical Docs (2)
Alternatives for 0453002.MR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
