Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0453007.MRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel94X3257
Re-Reel42Y1238RL
Cut Tape42Y1238
Product RangeNANO2 453 Series
Your Part Number
597 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.390 | $2.39 |
| Total Price | $2.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 25+ | $1.870 |
| 100+ | $1.470 |
| 250+ | $1.340 |
| 500+ | $1.250 |
| 1000+ | $1.230 |
| 5000+ | $1.200 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.080 |
| 2000+ | $1.030 |
| 3000+ | $1.010 |
| 5000+ | $0.991 |
| 10000+ | $0.970 |
| 25000+ | $0.949 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0453007.MRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel94X3257
Re-Reel42Y1238RL
Cut Tape42Y1238
Product RangeNANO2 453 Series
Technical Datasheet
Fuse Current7A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 453 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCLead (25-Jun-2020)
Technical Specifications
Fuse Current
7A
Voltage Rating VAC
125VAC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125VDC
Product Range
NANO2 453 Series
Breaking Capacity Current DC
300A
Technical Docs (2)
Alternatives for 0453007.MR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
