Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 045802.5DR Fuse, Surface Mount, 2.5 A, Very Fast Acting, 75 V, 75 V, 1206 [3216 Metric], NANO2 458 Series](https://mexico.newark.com/productimages/standard/en_US/4556386.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No045802.5DRCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel01P9342RL
Cut Tape01P9342
Product RangeNANO2 458 Series
Your Part Number
940 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.130 | $3.13 |
| Total Price | $3.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 25+ | $2.450 |
| 100+ | $1.930 |
| 250+ | $1.750 |
| 500+ | $1.640 |
| 1000+ | $1.610 |
| 5000+ | $1.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No045802.5DRCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel01P9342RL
Cut Tape01P9342
Product RangeNANO2 458 Series
Technical Datasheet
Fuse Current2.5A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC75V
Voltage Rating VDC75V
Fuse Case Style1206 [3216 Metric]
Product RangeNANO2 458 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCLead (25-Jun-2020)
Technical Specifications
Fuse Current
2.5A
Voltage Rating VAC
75V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
75V
Product Range
NANO2 458 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
