Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 04583.15DR Fuse, Surface Mount, 3.15 A, Very Fast Acting, 75 V, 75 V, 1206 [3216 Metric], NANO2 458 Series](https://mexico.newark.com/productimages/standard/en_US/4556386.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No04583.15DRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01P9346
Product RangeNANO2 458 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $1.640 |
| 3000+ | $1.610 |
| 4500+ | $1.580 |
| 7500+ | $1.540 |
| 15000+ | $1.510 |
| 37500+ | $1.470 |
| 75000+ | $1.440 |
| 150000+ | $1.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$2,460.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No04583.15DRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01P9346
Product RangeNANO2 458 Series
Technical Datasheet
Fuse Current3.15A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC75V
Voltage Rating VDC75V
Fuse Case Style1206 [3216 Metric]
Product RangeNANO2 458 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCLead (25-Jun-2020)
Technical Specifications
Fuse Current
3.15A
Voltage Rating VAC
75V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
75V
Product Range
NANO2 458 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
