Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No04611.25ERCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel08AC3509
Re-Reel98K9460RL
Cut Tape98K9460
Product RangeTeleLink 461
Your Part Number
4,473 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $2.090 | $0.00 |
| Total Price | $10.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.840 |
| 10+ | $3.620 |
| 15+ | $3.430 |
| 25+ | $3.170 |
| 50+ | $2.890 |
| 125+ | $2.550 |
| 250+ | $2.030 |
| 500+ | $1.990 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $2.090 |
| 5000+ | $2.000 |
| 7500+ | $1.900 |
| 12500+ | $1.780 |
| 25000+ | $1.720 |
| 62500+ | $1.700 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No04611.25ERCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel08AC3509
Re-Reel98K9460RL
Cut Tape98K9460
Product RangeTeleLink 461
Technical Datasheet
Fuse Current1.25A
Blow CharacteristicSlow Blow
Voltage Rating VAC600VAC
Voltage Rating VDC-
Fuse Case Style4012
Product RangeTeleLink 461
Breaking Capacity Current AC60A
Breaking Capacity Current DC100A
SVHCLead (25-Jun-2020)
Technical Specifications
Fuse Current
1.25A
Voltage Rating VAC
600VAC
Fuse Case Style
4012
Breaking Capacity Current AC
60A
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Slow Blow
Voltage Rating VDC
-
Product Range
TeleLink 461
Breaking Capacity Current DC
100A
Technical Docs (2)
Alternatives for 04611.25ER
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
