Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0466.125NR Fuse, Surface Mount, 125 mA, Very Fast Acting, 125 V, 125 V, 1206 [3216 Metric], 466 Series](https://mexico.newark.com/productimages/standard/en_US/01P9348-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0466.125NRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel12J3721RL
Cut Tape12J3721
Product Range466 Series
Your Part Number
1,229 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.450 | $1.45 |
| Total Price | $1.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 25+ | $1.380 |
| 100+ | $1.260 |
| 250+ | $1.140 |
| 500+ | $1.040 |
| 1000+ | $0.891 |
| 5000+ | $0.779 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0466.125NRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel12J3721RL
Cut Tape12J3721
Product Range466 Series
Technical Datasheet
Fuse Current125mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style1206 [3216 Metric]
Product Range466 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2020)
Product Overview
0466.125NR is a 466 series fast-acting Surface Mount Fuse (SMF). It is a small (1206 size) thin-film device designed for secondary protection of circuits used in space constrained applications such as hand-held portable electronic devices.
- 0.125A current rating
- Low profile for height sensitive applications
- Flat top surface for pick and-place operations
- Element-covering material is resistant to industry standard cleaning operations
- Mounting pad and electrical performance are identical to Littelfuse 429 and 433 series products
- Alloy-based element construction provides superior inrush withstand characteristics
Technical Specifications
Fuse Current
125mA
Voltage Rating VAC
125V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125V
Product Range
466 Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Alternatives for 0466.125NR
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
