Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0466.250NRHF Fuse, Surface Mount, 250 mA, Very Fast Acting, 125 V, 125 V, 1206 [3216 Metric], 466 Series](https://mexico.newark.com/productimages/standard/en_US/27AM6703-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0466.250NRHFCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel27AM6703RL
Cut Tape27AM6703
Product Range466 Series
Your Part Number
4,935 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.400 | $1.40 |
| Total Price | $1.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 25+ | $1.090 |
| 100+ | $0.859 |
| 250+ | $0.783 |
| 500+ | $0.731 |
| 1000+ | $0.683 |
| 5000+ | $0.669 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0466.250NRHFCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel27AM6703RL
Cut Tape27AM6703
Product Range466 Series
Technical Datasheet
Fuse Current250mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style1206 [3216 Metric]
Product Range466 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
250mA
Voltage Rating VAC
125V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125V
Product Range
466 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Alternatives for 0466.250NRHF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
