Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0470001.DRSNP Fuse, Surface Mount, 1 A, Fast Acting, 125 V, 125 V, 1206 [3216 Metric], 470 Series](https://mexico.newark.com/productimages/standard/en_US/27AM6709-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0470001.DRSNPCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel27AM6709RL
Cut Tape27AM6709
Product Range470 Series
Your Part Number
280 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.950 | $1.95 |
| Total Price | $1.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 25+ | $1.520 |
| 100+ | $1.250 |
| 250+ | $1.130 |
| 500+ | $1.010 |
| 1000+ | $0.929 |
| 5000+ | $0.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0470001.DRSNPCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel27AM6709RL
Cut Tape27AM6709
Product Range470 Series
Technical Datasheet
Fuse Current1A
Blow CharacteristicFast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style1206 [3216 Metric]
Product Range470 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
125V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
125V
Product Range
470 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Alternatives for 0470001.DRSNP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
