Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0471002.NRT1LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel54K2398
Re-Reel12J3754RL
Cut Tape12J3754
Product RangePICO II 471 Series
Your Part Number
3,324 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.110 | $2.11 |
| Total Price | $2.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 25+ | $1.660 |
| 100+ | $1.290 |
| 250+ | $1.100 |
| 500+ | $1.030 |
| 1000+ | $0.958 |
| 5000+ | $0.939 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.911 |
| 10000+ | $0.894 |
| 15000+ | $0.875 |
| 25000+ | $0.857 |
| 50000+ | $0.839 |
| 125000+ | $0.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0471002.NRT1LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel54K2398
Re-Reel12J3754RL
Cut Tape12J3754
Product RangePICO II 471 Series
Technical Datasheet
Fuse Current2A
Voltage Rating VAC125V
Product RangePICO II 471 Series
Voltage Rating VDC125V
Blow CharacteristicTime Delay
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
2A
Product Range
PICO II 471 Series
Blow Characteristic
Time Delay
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Voltage Rating VAC
125V
Voltage Rating VDC
125V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
50A
Technical Docs (2)
Alternatives for 0471002.NRT1L
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
