Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No047102.5NRT1LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12J3764
Product RangePICO II 471 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $1.200 |
| 10000+ | $1.180 |
| 15000+ | $1.160 |
| 25000+ | $1.130 |
| 50000+ | $1.110 |
| 125000+ | $1.080 |
| 250000+ | $1.060 |
| 500000+ | $1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$6,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No047102.5NRT1LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12J3764
Product RangePICO II 471 Series
Technical Datasheet
Fuse Current2.5A
Voltage Rating VAC125V
Product RangePICO II 471 Series
Voltage Rating VDC125V
Blow CharacteristicTime Delay
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
2.5A
Product Range
PICO II 471 Series
Blow Characteristic
Time Delay
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Voltage Rating VAC
125V
Voltage Rating VDC
125V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
